RS PRO Black ABS Instrument Case, 146.20x48.70mm

RS Stock No.: 195-1524Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.2 mm

External Width

48.7 mm

External Dimensions

146.20x48.70mm

Colour

Black

Series

Aluminium Enclosure

Weight

18g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 4.65

€ 4.65 Each (Exc. Vat)

€ 5.63

€ 5.63 Each (inc. VAT)

RS PRO Black ABS Instrument Case, 146.20x48.70mm

€ 4.65

€ 4.65 Each (Exc. Vat)

€ 5.63

€ 5.63 Each (inc. VAT)

RS PRO Black ABS Instrument Case, 146.20x48.70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

146.2 mm

External Width

48.7 mm

External Dimensions

146.20x48.70mm

Colour

Black

Series

Aluminium Enclosure

Weight

18g

Country of Origin

United Kingdom