RS PRO Black 1 mm² Equipment Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
American Wire Gauge
17 AWG
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.65mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Insulation Wall Thickness
0.6mm
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
32
Izcelsmes valsts
China
Produkta apraksts
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Flexible cables for equipment cabling
€ 36,40
€ 36,40 1 rullis ar 100 metriem (bez PVN)
€ 44,04
€ 44,04 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 36,40
€ 36,40 1 rullis ar 100 metriem (bez PVN)
€ 44,04
€ 44,04 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 36,40 |
5 - 9 | € 34,30 |
10+ | € 32,50 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
Black
Cable Shape
Single Core
American Wire Gauge
17 AWG
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.65mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Insulation Wall Thickness
0.6mm
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
32
Izcelsmes valsts
China
Produkta apraksts
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.