RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation

RS noliktavas nr.: 841-7305Ražotājs: RS PRO
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.6mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.35mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Size of Strands

0.2mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Izcelsmes valsts

China

Produkta apraksts

RS PRO Harsh Environment Wire (Type A)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Standards

BS 3G210:1996

Noliktavas stāvoklis patreiz nav pieejams

€ 183,00

€ 183,00 1 rullis ar 100 metriem (bez PVN)

€ 221,43

€ 221,43 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation

€ 183,00

€ 183,00 1 rullis ar 100 metriem (bez PVN)

€ 221,43

€ 221,43 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Black 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 183,00
5 - 9€ 171,00
10+€ 164,00

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.6mm²

Sheath Colour

Black

American Wire Gauge

20 AWG

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

300 V

Outer Diameter

1.35mm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Size of Strands

0.2mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

19

Izcelsmes valsts

China

Produkta apraksts

RS PRO Harsh Environment Wire (Type A)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Standards

BS 3G210:1996