RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 100m, PTFE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.35mm
Voltage Rating
300 V ac
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1180
Standards Met
RoHS Compliant, UL 758
Insulation Wall Thickness
0.3mm
Number of Strands
7
Size of Strands
0.203 mm
Produkta apraksts
RS UL 1180 Hook-Up Wire
The UL 1180 hook up wire is designed for internal wiring of electronic, electrical equipment and applications where chemical exposure, temperature extremes and dielectric stresses are a possibility. UL 1180 is suitable to be immersed in gasoline, gasoline vapor and at +80°C maximum oil.
Standards
UL758
€ 32,80
€ 32,80 1 rullis ar 100 metriem (bez PVN)
€ 39,69
€ 39,69 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 32,80
€ 32,80 1 rullis ar 100 metriem (bez PVN)
€ 39,69
€ 39,69 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 32,80 |
25 - 49 | € 30,20 |
50+ | € 29,30 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.2 mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.35mm
Voltage Rating
300 V ac
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1180
Standards Met
RoHS Compliant, UL 758
Insulation Wall Thickness
0.3mm
Number of Strands
7
Size of Strands
0.203 mm
Produkta apraksts
RS UL 1180 Hook-Up Wire
The UL 1180 hook up wire is designed for internal wiring of electronic, electrical equipment and applications where chemical exposure, temperature extremes and dielectric stresses are a possibility. UL 1180 is suitable to be immersed in gasoline, gasoline vapor and at +80°C maximum oil.
Standards
UL758