RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 19/0.12 mm, 100m, PTFE Insulation

RS noliktavas nr.: 877-5500Ražotājs: RS PRO
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Wire/Single Core

Core Strands

19/0.12 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.92mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-16878

Standards Met

MIL-W-16878/6

Insulation Wall Thickness

0.2mm

Size of Strands

0.12 mm

PRICED TO CLEAR

Yes

Number of Strands

19

Izcelsmes valsts

China

Produkta apraksts

RS PTFE Wire 16878/6

The 16878/6 MIL wire is suitable for the internal wiring of appliances and electronic equipment.

Standards

MIL-W-16878/6

Noliktavas stāvoklis patreiz nav pieejams

€ 20,30

€ 20,30 1 rullis ar 100 metriem (bez PVN)

€ 24,56

€ 24,56 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 19/0.12 mm, 100m, PTFE Insulation

€ 20,30

€ 20,30 1 rullis ar 100 metriem (bez PVN)

€ 24,56

€ 24,56 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Black 0.2 mm² Hook Up Wire, 24 AWG, 19/0.12 mm, 100m, PTFE Insulation
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Wire/Single Core

Core Strands

19/0.12 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.92mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-16878

Standards Met

MIL-W-16878/6

Insulation Wall Thickness

0.2mm

Size of Strands

0.12 mm

PRICED TO CLEAR

Yes

Number of Strands

19

Izcelsmes valsts

China

Produkta apraksts

RS PTFE Wire 16878/6

The 16878/6 MIL wire is suitable for the internal wiring of appliances and electronic equipment.

Standards

MIL-W-16878/6