RS PRO Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W

RS noliktavas nr.: 123-3560Ražotājs: RS PRO
brand-logo
Skatīt visu Laboratorijas barošanas avoti

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Outputs

3

Output Voltage

0 → 30V

Supply Voltage

100 → 230V ac

Output Current

3A

Power Rating

195W

Number of Displays

4

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Izcelsmes valsts

China

Produkta apraksts

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.

Supplied with

User manual, power cord

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 610,00

€ 610,00 Katrs (bez PVN)

€ 738,10

€ 738,10 Katrs (Ieskaitot PVN)

RS PRO Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W

€ 610,00

€ 610,00 Katrs (bez PVN)

€ 738,10

€ 738,10 Katrs (Ieskaitot PVN)

RS PRO Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Outputs

3

Output Voltage

0 → 30V

Supply Voltage

100 → 230V ac

Output Current

3A

Power Rating

195W

Number of Displays

4

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Izcelsmes valsts

China

Produkta apraksts

RS PRO Multiple Output Programmable Linear DC Power Supply

From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.

Supplied with

User manual, power cord

Jūs varētu interesēt