RS PRO Battery Backed Power Supply, 12V dc, 1A, 1 Output, 100 → 240V ac Input Voltage

RS noliktavas nr.: 774-8190Ražotājs: RS PRO
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Voltage

12V dc

Output Current

1A

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

225mm

Width

185mm

Embedded

Yes

Depth

80mm

Efficiency

82%

Weight

1.35kg

Izcelsmes valsts

China

Produkta apraksts

RS PRO Metal Box Power Supply Units

Noliktavas stāvoklis patreiz nav pieejams

€ 72,50

€ 72,50 Katrs (bez PVN)

€ 87,72

€ 87,72 Katrs (Ieskaitot PVN)

RS PRO Battery Backed Power Supply, 12V dc, 1A, 1 Output, 100 → 240V ac Input Voltage

€ 72,50

€ 72,50 Katrs (bez PVN)

€ 87,72

€ 87,72 Katrs (Ieskaitot PVN)

RS PRO Battery Backed Power Supply, 12V dc, 1A, 1 Output, 100 → 240V ac Input Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Voltage

12V dc

Output Current

1A

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

225mm

Width

185mm

Embedded

Yes

Depth

80mm

Efficiency

82%

Weight

1.35kg

Izcelsmes valsts

China

Produkta apraksts

RS PRO Metal Box Power Supply Units