RS PRO Axial Fan, 24 V dc, DC Operation, 8.5m³/h, 1.68W, 70mA Max, 40 x 40 x 10mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.68W
Width
40mm
Depth
10.5mm
Maximum Current
70mA
Termination Type
Lead Wire
Dimensions
40 x 40 x 10mm
Air Flow
8.5m³/h
Noise Level
14dB
Fan Speed
4200rpm
Sensor Output Type
PWM, Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Izcelsmes valsts
China
€ 18,70
€ 18,70 Katrs (bez PVN)
€ 22,63
€ 22,63 Katrs (Ieskaitot PVN)
1
€ 18,70
€ 18,70 Katrs (bez PVN)
€ 22,63
€ 22,63 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 18,70 |
5 - 9 | € 17,00 |
10 - 24 | € 16,30 |
25+ | € 15,40 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.68W
Width
40mm
Depth
10.5mm
Maximum Current
70mA
Termination Type
Lead Wire
Dimensions
40 x 40 x 10mm
Air Flow
8.5m³/h
Noise Level
14dB
Fan Speed
4200rpm
Sensor Output Type
PWM, Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Izcelsmes valsts
China