RS PRO Axial Fan, 24 V dc, DC Operation, 151.2m³/h, 5W, 190mA Max, 120 x 120 x 25mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5W
Maximum Current
190mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 25mm
Air Flow
151.2m³/h
Noise Level
39dB
Fan Speed
2200rpm
Sensor Output Type
Open Collector
Direction of Curve
Forward
Bearing Type
Ball
Izcelsmes valsts
China
€ 37,50
€ 37,50 Katrs (bez PVN)
€ 45,38
€ 45,38 Katrs (Ieskaitot PVN)
1
€ 37,50
€ 37,50 Katrs (bez PVN)
€ 45,38
€ 45,38 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 37,50 |
5 - 9 | € 34,90 |
10 - 24 | € 33,30 |
25+ | € 31,80 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
120mm
Width
120mm
Power Consumption
5W
Maximum Current
190mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 25mm
Air Flow
151.2m³/h
Noise Level
39dB
Fan Speed
2200rpm
Sensor Output Type
Open Collector
Direction of Curve
Forward
Bearing Type
Ball
Izcelsmes valsts
China