RS PRO AV Adapter, Female 1/4 in Stereo to Male 3.5 mm Stereo

Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Stereo
Converts To Gender
Male
Converts To Type
3.5 mm Stereo
Type
Audio
End 1
Female 1/4 in Stereo (1)
End 2
Male 3.5 mm Stereo (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Brass
Housing Material
Brass
Body Orientation
Straight
Contact Plating
Nickel
Country of Origin
Taiwan, Province Of China
Product details
0.25 in. Stereo Socket to 3.5mm Stereo Jack
Connects a stereo 0.25in. jack to a stereo 3.5mm socket.
€ 4.45
€ 4.45 Each (Exc. Vat)
€ 5.38
€ 5.38 Each (inc. VAT)
1
€ 4.45
€ 4.45 Each (Exc. Vat)
€ 5.38
€ 5.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 4.45 |
15 - 49 | € 4.15 |
50 - 99 | € 4.00 |
100+ | € 3.75 |
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Stereo
Converts To Gender
Male
Converts To Type
3.5 mm Stereo
Type
Audio
End 1
Female 1/4 in Stereo (1)
End 2
Male 3.5 mm Stereo (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Brass
Housing Material
Brass
Body Orientation
Straight
Contact Plating
Nickel
Country of Origin
Taiwan, Province Of China
Product details
0.25 in. Stereo Socket to 3.5mm Stereo Jack
Connects a stereo 0.25in. jack to a stereo 3.5mm socket.