RS PRO Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount, RSPRO-ACR22

RS noliktavas nr.: 250-8783Ražotājs: RS PRO
brand-logo
Skatīt visu Palīgkontakti

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Range

RSPRO-ACR22

Contact Current Rating

10 A dc, 4 A ac

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 38,70

€ 38,70 Katrs (bez PVN)

€ 46,83

€ 46,83 Katrs (Ieskaitot PVN)

RS PRO Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount, RSPRO-ACR22

€ 38,70

€ 38,70 Katrs (bez PVN)

€ 46,83

€ 46,83 Katrs (Ieskaitot PVN)

RS PRO Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount, RSPRO-ACR22
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Range

RSPRO-ACR22

Contact Current Rating

10 A dc, 4 A ac

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Izcelsmes valsts

China