RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C

RS noliktavas nr.: 196-4671Ražotājs: RS PRO
brand-logo
Skatīt visu Power Cable

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

16 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

22.8mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

1.7mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Uncoiled Length

50m

Number of Strands

7

Core Strands

7/1.70 mm

American Wire Gauge

5 AWG

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
€ 4 271,301 rullis ar 100 metriem (bez PVN)
RS PRO, 50m 4 Core PVC Power Cable +90°C
€ 1 076,901 rullis ar 50 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 1 830,00

€ 1 830,00 1 rullis ar 50 metriem (bez PVN)

€ 2 214,30

€ 2 214,30 1 rullis ar 50 metriem (Ieskaitot PVN)

RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C

€ 1 830,00

€ 1 830,00 1 rullis ar 50 metriem (bez PVN)

€ 2 214,30

€ 2 214,30 1 rullis ar 50 metriem (Ieskaitot PVN)

RS PRO, Armoured, 50m 4 Core, Black PVC Power Cable +90°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
€ 4 271,301 rullis ar 100 metriem (bez PVN)
RS PRO, 50m 4 Core PVC Power Cable +90°C
€ 1 076,901 rullis ar 50 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

16 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

Yes

Cable Type

Armoured

Outer Diameter

22.8mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

600/1000 V

Conductor Strand Type

Stranded

Insulation material

Cross Linked

Conductor Material

Annealed Copper

Size of Strands

1.7mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+90°C

Standards Met

BASEC

Uncoiled Length

50m

Number of Strands

7

Core Strands

7/1.70 mm

American Wire Gauge

5 AWG

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
RS PRO, 100m 4 Core, Black PVC Power Cable +90°C
€ 4 271,301 rullis ar 100 metriem (bez PVN)
RS PRO, 50m 4 Core PVC Power Cable +90°C
€ 1 076,901 rullis ar 50 metriem (bez PVN)