RS PRO Anti Static Bag 8mm(W)x

RS Stock No.: 218-632Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

HIPS Packaging Reel

Colour

White

Width

8mm

Quantity Per Package

318

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

3500 psi

Surface Resistance

1 x 10^5 to 1 x 10^11Ω

Country of Origin

China

€ 2.20

€ 2.20 Each (Exc. Vat)

€ 2.66

€ 2.66 Each (inc. VAT)

RS PRO Anti Static Bag 8mm(W)x

€ 2.20

€ 2.20 Each (Exc. Vat)

€ 2.66

€ 2.66 Each (inc. VAT)

RS PRO Anti Static Bag 8mm(W)x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

HIPS Packaging Reel

Colour

White

Width

8mm

Quantity Per Package

318

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Tensile Strength

3500 psi

Surface Resistance

1 x 10^5 to 1 x 10^11Ω

Country of Origin

China