RS PRO Anti-Mist Safety Glasses, Clear Polycarbonate Lens, Vented

RS noliktavas nr.: 918-5734Ražotājs: RS PRO
brand-logo
Skatīt visu Aizsargbrilles

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F

Frame Material

Nylon

Lens Material

Polycarbonate (PC)

Vented

Yes

Produkta apraksts

RS PRO Levo Safety Glasses

From the trusted RS PRO brand, these Levo glasses are a hybrid of safety glasses and goggles. With an integrated head strap and foam seal, the protective glasses combine the comfort of safety spectacles with the perfect fit and seal of goggles. The foam seal that fits around the spectacle gives you added protection around the brow and cheek. The foam seal is interchangeable plus you can switch the head strap for soft rubber temples.

The lenses have a scratch-resistant coating, ensuring these goggles are suitable for light-duty use in indoor and outdoor environments where eye protection is needed.

For your extra comfort, there are indirect vents in the foam attachment that helps prevent misting and fogging while also facilitating ventilation. Coupled with anti-fog coated lenses, a clearer view is assured.

Features and Benefits

• Safety glasses and goggle hybrid with clear lenses
• Polycarbonate
• Anti-scratch Lenses
• Anti-fog coating
• Comfortable
• Safe
• Excellent fit
• Brow and cheek protection
• Interchangeable foam seal
• Interchanges with adjustable head strap and or soft rubber temples
• Excellent ventilation
• Spectacle cord

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO Levo Safety glasses are commonly used in low to medium energy grinding and sanding jobs.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE Certified

Standards

EN 166 (1F)
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L3)Smoke))

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 10,10

€ 10,10 Katrs (bez PVN)

€ 12,22

€ 12,22 Katrs (Ieskaitot PVN)

RS PRO Anti-Mist Safety Glasses, Clear Polycarbonate Lens, Vented

€ 10,10

€ 10,10 Katrs (bez PVN)

€ 12,22

€ 12,22 Katrs (Ieskaitot PVN)

RS PRO Anti-Mist Safety Glasses, Clear Polycarbonate Lens, Vented
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 6€ 10,10
7 - 14€ 9,40
15 - 39€ 9,00
40+€ 8,60
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F

Frame Material

Nylon

Lens Material

Polycarbonate (PC)

Vented

Yes

Produkta apraksts

RS PRO Levo Safety Glasses

From the trusted RS PRO brand, these Levo glasses are a hybrid of safety glasses and goggles. With an integrated head strap and foam seal, the protective glasses combine the comfort of safety spectacles with the perfect fit and seal of goggles. The foam seal that fits around the spectacle gives you added protection around the brow and cheek. The foam seal is interchangeable plus you can switch the head strap for soft rubber temples.

The lenses have a scratch-resistant coating, ensuring these goggles are suitable for light-duty use in indoor and outdoor environments where eye protection is needed.

For your extra comfort, there are indirect vents in the foam attachment that helps prevent misting and fogging while also facilitating ventilation. Coupled with anti-fog coated lenses, a clearer view is assured.

Features and Benefits

• Safety glasses and goggle hybrid with clear lenses
• Polycarbonate
• Anti-scratch Lenses
• Anti-fog coating
• Comfortable
• Safe
• Excellent fit
• Brow and cheek protection
• Interchangeable foam seal
• Interchanges with adjustable head strap and or soft rubber temples
• Excellent ventilation
• Spectacle cord

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These RS PRO Levo Safety glasses are commonly used in low to medium energy grinding and sanding jobs.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE Certified

Standards

EN 166 (1F)
ANSI/ISEA Z87 + ((Clear))
ANSI/ISEA Z87 + (U6 L3)Smoke))

Jūs varētu interesēt