RS PRO Air Hose Black, Yellow TPE 14mm x 100m
RS Stock No.: 336-843Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
14mm
Hose Inside Diameter
6.25mm
Colour
Black, Yellow
Material
TPE
Length
100m
Application
Construction, Industrial, Garage, Workshop
Special Features
Reinforced
Country of Origin
United Kingdom
€ 296.00
€ 296.00 Each (Exc. Vat)
€ 358.16
€ 358.16 Each (inc. VAT)
RS PRO Air Hose Black, Yellow TPE 14mm x 100m
1
€ 296.00
€ 296.00 Each (Exc. Vat)
€ 358.16
€ 358.16 Each (inc. VAT)
RS PRO Air Hose Black, Yellow TPE 14mm x 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
14mm
Hose Inside Diameter
6.25mm
Colour
Black, Yellow
Material
TPE
Length
100m
Application
Construction, Industrial, Garage, Workshop
Special Features
Reinforced
Country of Origin
United Kingdom