Technical Document
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
Ceramic, Concrete, Metal, Plastic, Wood
Colour
Transparent
Package Type
Bag
Package Size
150 g
Cure Time
24 h
Viscosity Measurement
12000 → 15000cP/s
Maximum Operating Temperature
+100°C
Special Features
A Fast Setting Two-Part Epoxy Resin
Setting Time
3 → 5min
Operating Temperature Range
-55 → +100 °C
Chemical Composition
2, 4, 6-Tris(Dimethylaminomethyl)Phenol
Odour
Characteristic
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
RS Pro Quick Set Epoxy Adhesive
RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This quick set two-part epoxy adhesive comes in sachets for an easy and clean application. This high strength and high performance adhesive can be used with most materials such as; ceramic, concrete, metals, plastics and wood.
Features and benefits –
Setting time of just 3 to 5 minutes at room temperature
Operating temperatures of -55°C to +100°C
Full cure time in 24 hours.
Environmentally friendly – Only 100% solids.
Low shrinkage
Mixing palette and wooden spatula provided for mixing.
Clear epoxy once fully cured.
Applications-
Our premium quickset epoxy has a range of uses. Because of that multi-purpose materials this epoxy can be used on it has multiple applications. RS Pro quickset epoxy can be used in everyday projects that need a strong adhesive. Use it at home for small projects, woodworking or use it at work for machine repairs and other tasks.
Mixing-
This quick set epoxy is packed into a 3g Burst-Pack sachet. Resin and hardener are mized together on the supplied mixing palette using the wood spatula provided. The adhesive can then be applied to the project.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 48.80
€ 48.80 1 Box of 50 (Exc. Vat)
€ 59.05
€ 59.05 1 Box of 50 (inc. VAT)
1
€ 48.80
€ 48.80 1 Box of 50 (Exc. Vat)
€ 59.05
€ 59.05 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 48.80 |
6 - 14 | € 46.40 |
15+ | € 45.50 |
Technical Document
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
Ceramic, Concrete, Metal, Plastic, Wood
Colour
Transparent
Package Type
Bag
Package Size
150 g
Cure Time
24 h
Viscosity Measurement
12000 → 15000cP/s
Maximum Operating Temperature
+100°C
Special Features
A Fast Setting Two-Part Epoxy Resin
Setting Time
3 → 5min
Operating Temperature Range
-55 → +100 °C
Chemical Composition
2, 4, 6-Tris(Dimethylaminomethyl)Phenol
Odour
Characteristic
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
RS Pro Quick Set Epoxy Adhesive
RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This quick set two-part epoxy adhesive comes in sachets for an easy and clean application. This high strength and high performance adhesive can be used with most materials such as; ceramic, concrete, metals, plastics and wood.
Features and benefits –
Setting time of just 3 to 5 minutes at room temperature
Operating temperatures of -55°C to +100°C
Full cure time in 24 hours.
Environmentally friendly – Only 100% solids.
Low shrinkage
Mixing palette and wooden spatula provided for mixing.
Clear epoxy once fully cured.
Applications-
Our premium quickset epoxy has a range of uses. Because of that multi-purpose materials this epoxy can be used on it has multiple applications. RS Pro quickset epoxy can be used in everyday projects that need a strong adhesive. Use it at home for small projects, woodworking or use it at work for machine repairs and other tasks.
Mixing-
This quick set epoxy is packed into a 3g Burst-Pack sachet. Resin and hardener are mized together on the supplied mixing palette using the wood spatula provided. The adhesive can then be applied to the project.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.