RS PRO AC/DC Adapter

Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
C8
Maximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1830mm
Efficiency
78%
MTBF
500kh
Standards Met
ErP Compliant
Minimum Temperature
0°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±1%
Izcelsmes valsts
China
Produkta apraksts
RS EES25B 20W to 25W ErP Single Output Switch Mode Power Supplies
Approvals
CE and UL
€ 10,40
€ 10,40 Katrs (bez PVN)
€ 12,58
€ 12,58 Katrs (Ieskaitot PVN)
1
€ 10,40
€ 10,40 Katrs (bez PVN)
€ 12,58
€ 12,58 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProPlug Type
C8
Maximum Temperature
+50°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1830mm
Efficiency
78%
MTBF
500kh
Standards Met
ErP Compliant
Minimum Temperature
0°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±1%
Izcelsmes valsts
China
Produkta apraksts
RS EES25B 20W to 25W ErP Single Output Switch Mode Power Supplies
Approvals
CE and UL