Hazardous Product

RS PRO AA NiMH Rechargeable AA Batteries, 2.6Ah, 1.2V - Pack of 4

RS Stock No.: 617-0773Brand: RS PRO
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

RS Pro

Capacity

2.6Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Terminal Type

Standard

Country of Origin

China

Product details

RS PRO NiMH Rechargeable Batteries

Introducing the RS PRO range of NiMH (Nickel-Metal Hydride) Rechargeable Batteries. These high-quality and versatile batteries from RS PRO offers the very best performance with long-lasting charge that can be used across a range of applications like everyday household objects, as well as industrial tasks. There are a variety of battery sizes available (AAA, AA, C and D), ensuring that your battery requirements are met.

Features and Benefits:

• These RS PRO NiMH batteries are rechargeable with a long life span, offering increased confidence in the device you are using
• Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
• NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
• Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
• The battery is compatible with any NiMH charger
• Available in other battery sizes – D, C, AA and AAA

Applications:

Rechargeable batteries can be used in a number of everyday items such as:
• Smoke detectors
• Transistor radios
• Handheld test equipment
• Some electronic toys
• OEM applications (medical, wireless security, safety and industrial uses)

How to store batteries?

Avoid keeping batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.

How do you dispose of a battery?

Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or batteries it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the battery.

What sizes do these RS PRO NiMH Rechargeable batteries come in?

These NiMH batteries from RS PRO are available in 9V, D, C, AA and AAA sizes

Safety Advice:

• Keep out of sight and reach of children
• Do not connect batteries in parallel

Guidance:

• All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not dispose of in a fire

You may be interested in
Stock information temporarily unavailable.

€ 12.40

€ 3.10 Each (In a Pack of 4) (Exc. Vat)

€ 15.00

€ 3.751 Each (In a Pack of 4) (inc. VAT)

RS PRO AA NiMH Rechargeable AA Batteries, 2.6Ah, 1.2V - Pack of 4

€ 12.40

€ 3.10 Each (In a Pack of 4) (Exc. Vat)

€ 15.00

€ 3.751 Each (In a Pack of 4) (inc. VAT)

RS PRO AA NiMH Rechargeable AA Batteries, 2.6Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacity

2.6Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +60°C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Terminal Type

Standard

Country of Origin

China

Product details

RS PRO NiMH Rechargeable Batteries

Introducing the RS PRO range of NiMH (Nickel-Metal Hydride) Rechargeable Batteries. These high-quality and versatile batteries from RS PRO offers the very best performance with long-lasting charge that can be used across a range of applications like everyday household objects, as well as industrial tasks. There are a variety of battery sizes available (AAA, AA, C and D), ensuring that your battery requirements are met.

Features and Benefits:

• These RS PRO NiMH batteries are rechargeable with a long life span, offering increased confidence in the device you are using
• Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
• NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
• Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
• The battery is compatible with any NiMH charger
• Available in other battery sizes – D, C, AA and AAA

Applications:

Rechargeable batteries can be used in a number of everyday items such as:
• Smoke detectors
• Transistor radios
• Handheld test equipment
• Some electronic toys
• OEM applications (medical, wireless security, safety and industrial uses)

How to store batteries?

Avoid keeping batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.

How do you dispose of a battery?

Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or batteries it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the battery.

What sizes do these RS PRO NiMH Rechargeable batteries come in?

These NiMH batteries from RS PRO are available in 9V, D, C, AA and AAA sizes

Safety Advice:

• Keep out of sight and reach of children
• Do not connect batteries in parallel

Guidance:

• All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not dispose of in a fire

You may be interested in