RS PRO 92dB PCB Mount Internal Magnetic Buzzer Component, 16 (Dia.) x 14mm, 4V Min, 7V Max

Tehniskie dokumenti
Specifikācija
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V
Maximum Supply Voltage
7V
Sound Level
92dB
Drive Type
Internal
Diameter
16mm
Height
14mm
Dimensions
16 (Dia.) x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.5kHz
Supply Current
50mA
Minimum Frequency
1900Hz
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Round PCB mount continuous tone buzzers
€ 17,00
€ 3,40 Katrs (Iepakojuma ir 5) (bez PVN)
€ 20,57
€ 4,114 Katrs (Iepakojuma ir 5) (Ieskaitot PVN)
Standarts
5
€ 17,00
€ 3,40 Katrs (Iepakojuma ir 5) (bez PVN)
€ 20,57
€ 4,114 Katrs (Iepakojuma ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
5 - 20 | € 3,40 | € 17,00 |
25 - 45 | € 3,25 | € 16,25 |
50 - 95 | € 3,00 | € 15,00 |
100+ | € 2,80 | € 14,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
4V
Maximum Supply Voltage
7V
Sound Level
92dB
Drive Type
Internal
Diameter
16mm
Height
14mm
Dimensions
16 (Dia.) x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
2.5kHz
Supply Current
50mA
Minimum Frequency
1900Hz
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts