RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Chrome Vanadium Steel
Izcelsmes valsts
Turkey
€ 26,20
€ 26,20 Katrs (bez PVN)
€ 31,70
€ 31,70 Katrs (Ieskaitot PVN)
1
€ 26,20
€ 26,20 Katrs (bez PVN)
€ 31,70
€ 31,70 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Silicon Chrome Vanadium Steel
Izcelsmes valsts
Turkey