RS PRO 81dB Through Hole Fast Pulse Piezo Buzzer, 42.5 (Dia.) x H42.0mm, 60V ac/dc Min, 250V ac/dc Max

RS noliktavas nr.: 181-2705Ražotājs: RS PRO
brand-logo
Skatīt visu Piezo Buzzers

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

81dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

42mm

Dimensions

42.5 (Dia.) x H42.0mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

16mA

Noliktavas stāvoklis patreiz nav pieejams

€ 23,50

€ 23,50 Katrs (bez PVN)

€ 28,44

€ 28,44 Katrs (Ieskaitot PVN)

RS PRO 81dB Through Hole Fast Pulse Piezo Buzzer, 42.5 (Dia.) x H42.0mm, 60V ac/dc Min, 250V ac/dc Max

€ 23,50

€ 23,50 Katrs (bez PVN)

€ 28,44

€ 28,44 Katrs (Ieskaitot PVN)

RS PRO 81dB Through Hole Fast Pulse Piezo Buzzer, 42.5 (Dia.) x H42.0mm, 60V ac/dc Min, 250V ac/dc Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

81dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

42mm

Dimensions

42.5 (Dia.) x H42.0mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

16mA