RS PRO 80dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 14mm, 2V dc Min, 3V dc Max

RS noliktavas nr.: 171-0894Ražotājs: RS PRO
brand-logo
Skatīt visu Piezo Buzzers

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

3V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 (Dia.) x 14mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.7kHz

Minimum Frequency

1900Hz

Supply Current

20mA

Izcelsmes valsts

China

Produkta apraksts

Round PCB mount continuous tone buzzers

Noliktavas stāvoklis patreiz nav pieejams

€ 220,00

€ 2,20 Each (In a Tray of 100) (bez PVN)

€ 266,20

€ 2,662 Each (In a Tray of 100) (Ieskaitot PVN)

RS PRO 80dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 14mm, 2V dc Min, 3V dc Max

€ 220,00

€ 2,20 Each (In a Tray of 100) (bez PVN)

€ 266,20

€ 2,662 Each (In a Tray of 100) (Ieskaitot PVN)

RS PRO 80dB PCB Mount Continuous Internal Magnetic Buzzer Component, 12 (Dia.) x 14mm, 2V dc Min, 3V dc Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Paplāte
100 - 100€ 2,20€ 220,00
200 - 400€ 2,10€ 210,00
500 - 900€ 1,95€ 195,00
1000+€ 1,80€ 180,00

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

3V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

12mm

Height

9.5mm

Dimensions

12 (Dia.) x 14mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.7kHz

Minimum Frequency

1900Hz

Supply Current

20mA

Izcelsmes valsts

China

Produkta apraksts

Round PCB mount continuous tone buzzers