Tehniskie dokumenti
Specifikācija
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
630mA
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
7W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
81.05%
MTBF
40,000h
Energy Efficiency Level
VI
Length
76.4mm
Width
23mm
Type
AC/DC Adapter
Depth
33.7mm
Minimum Temperature
0°C
Izcelsmes valsts
China
€ 12,60
€ 12,60 Katrs (bez PVN)
€ 15,25
€ 15,25 Katrs (Ieskaitot PVN)
1
€ 12,60
€ 12,60 Katrs (bez PVN)
€ 15,25
€ 15,25 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 12,60 |
5 - 9 | € 12,10 |
10 - 24 | € 11,80 |
25+ | € 11,40 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
630mA
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
7W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
81.05%
MTBF
40,000h
Energy Efficiency Level
VI
Length
76.4mm
Width
23mm
Type
AC/DC Adapter
Depth
33.7mm
Minimum Temperature
0°C
Izcelsmes valsts
China