RS PRO 7 piece L Shape Metric, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
RS noliktavas nr.: 197-3789Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProImperial or Metric
Metric
Number of Pieces
7
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
Shape
L
Short or Long Arm
Short
Non Sparking
No
Height Safe
No
VDE/1000V Approved
No
Material
Silicon Chrome Vanadium Steel
Izcelsmes valsts
Turkey
Noliktavas stāvoklis patreiz nav pieejams
€ 8,90
€ 8,90 Katrs (bez PVN)
€ 10,77
€ 10,77 Katrs (Ieskaitot PVN)
RS PRO 7 piece L Shape Metric, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
1
€ 8,90
€ 8,90 Katrs (bez PVN)
€ 10,77
€ 10,77 Katrs (Ieskaitot PVN)
RS PRO 7 piece L Shape Metric, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProImperial or Metric
Metric
Number of Pieces
7
Hex Key Size
1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
Shape
L
Short or Long Arm
Short
Non Sparking
No
Height Safe
No
VDE/1000V Approved
No
Material
Silicon Chrome Vanadium Steel
Izcelsmes valsts
Turkey