RS PRO 6 Pole Din, 4A, 100 V IP40, Screw Lock, Female, Panel Mount

RS Stock No.: 210-0256Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1606

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 4.40

€ 4.40 Each (Exc. Vat)

€ 5.32

€ 5.32 Each (inc. VAT)

RS PRO 6 Pole Din, 4A, 100 V IP40, Screw Lock, Female, Panel Mount

€ 4.40

€ 4.40 Each (Exc. Vat)

€ 5.32

€ 5.32 Each (inc. VAT)

RS PRO 6 Pole Din, 4A, 100 V IP40, Screw Lock, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 4.40
10 - 19€ 4.30
20 - 49€ 4.20
50+€ 4.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1606

Country of Origin

Taiwan, Province Of China

You may be interested in