RS PRO 6-Piece Punch Set

RS Stock No.: 542-3363Brand: RS PRO
brand-logo
View all in Punches

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

6

Country of Origin

China

Product details

Chisel & Punch Set

A set of 6 alloy steel cold chisels and punches.

Hardened along full tool length to resist splitting on head
Shanks are individually tempered
Octagonal section handle
Head style / type Chisels: 15, 12 & 5mm. Punches: 4, 4 and 3mm

You may be interested in

€ 28.70

€ 28.70 Each (Exc. Vat)

€ 34.73

€ 34.73 Each (inc. VAT)

RS PRO 6-Piece Punch Set

€ 28.70

€ 28.70 Each (Exc. Vat)

€ 34.73

€ 34.73 Each (inc. VAT)

RS PRO 6-Piece Punch Set

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

6

Country of Origin

China

Product details

Chisel & Punch Set

A set of 6 alloy steel cold chisels and punches.

Hardened along full tool length to resist splitting on head
Shanks are individually tempered
Octagonal section handle
Head style / type Chisels: 15, 12 & 5mm. Punches: 4, 4 and 3mm

You may be interested in