RS PRO, 5.08mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS noliktavas nr.: 897-1247Ražotājs: RS PRO
brand-logo
Skatīt visu Pluggable Terminal Blocks

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Izcelsmes valsts

China

Produkta apraksts

RS 5.08mm Vertical PCB Terminal Block Headers

5.08mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically

Noliktavas stāvoklis patreiz nav pieejams

€ 3,26

€ 0,326 Katrs (Paka ir 10) (bez PVN)

€ 3,94

€ 0,394 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO, 5.08mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

€ 3,26

€ 0,326 Katrs (Paka ir 10) (bez PVN)

€ 3,94

€ 0,394 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO, 5.08mm Pitch, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 90€ 0,326€ 3,26
100 - 190€ 0,219€ 2,19
200 - 240€ 0,216€ 2,16
250+€ 0,208€ 2,08

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Izcelsmes valsts

China

Produkta apraksts

RS 5.08mm Vertical PCB Terminal Block Headers

5.08mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically