RS PRO 5 Pole Right Angle Din Socket, 2A, 100 V ac, Push-In, Female, Through Hole

RS Stock No.: 491-087Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Through Hole

Mating Type

Push-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V ac

Shielded/Unshielded

Unshielded

Series

YE-138X

Housing Material

PBT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass, Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PCB Mounting DIN Connector Sockets

Brought to you under the trusted RS PRO brand, this right-angle PCB mounting DIN socket is moulded in Noryl plastic. The DIN Connector is equipped with two moulded-in mounting holes which accept no.2 self-tapping screws.
DIN Connector options include:
491-087 - 5 way 180 degree plastic PCB mount DIN socket
491-033 - 6 way plastic PCB mount DIN socket
491-043 - 7 way plastic PCB mount DIN socket
491-049 - 8 way rplastic PCB mount DIN socket

RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.

Features and Benefits:

Operating temperature range of -20 to +70°C
Brass Tin Plated Contacts
Contact Resistance of 20 mΩ (max.)
Housing and Base: PBT
Insulation Resistance: 100MΩ min. at 500V DC
Dielectric Strength: 1,000V AC/1 minute
Rating: 2A 100V AC
Through hole mounting type

Typical Applications:

DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.

Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

€ 3.26

€ 0.651 Each (In a Pack of 5) (Exc. Vat)

€ 3.94

€ 0.788 Each (In a Pack of 5) (inc. VAT)

RS PRO 5 Pole Right Angle Din Socket, 2A, 100 V ac, Push-In, Female, Through Hole

€ 3.26

€ 0.651 Each (In a Pack of 5) (Exc. Vat)

€ 3.94

€ 0.788 Each (In a Pack of 5) (inc. VAT)

RS PRO 5 Pole Right Angle Din Socket, 2A, 100 V ac, Push-In, Female, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120€ 0.651€ 3.26
125 - 495€ 0.633€ 3.16
500 - 2495€ 0.614€ 3.07
2500+€ 0.598€ 2.99
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Through Hole

Mating Type

Push-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V ac

Shielded/Unshielded

Unshielded

Series

YE-138X

Housing Material

PBT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass, Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO PCB Mounting DIN Connector Sockets

Brought to you under the trusted RS PRO brand, this right-angle PCB mounting DIN socket is moulded in Noryl plastic. The DIN Connector is equipped with two moulded-in mounting holes which accept no.2 self-tapping screws.
DIN Connector options include:
491-087 - 5 way 180 degree plastic PCB mount DIN socket
491-033 - 6 way plastic PCB mount DIN socket
491-043 - 7 way plastic PCB mount DIN socket
491-049 - 8 way rplastic PCB mount DIN socket

RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.

Features and Benefits:

Operating temperature range of -20 to +70°C
Brass Tin Plated Contacts
Contact Resistance of 20 mΩ (max.)
Housing and Base: PBT
Insulation Resistance: 100MΩ min. at 500V DC
Dielectric Strength: 1,000V AC/1 minute
Rating: 2A 100V AC
Through hole mounting type

Typical Applications:

DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.

Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in