RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Male, Cable Mount

RS noliktavas nr.: 479-541Ražotājs: RS PRO
brand-logo
Skatīt visu DIN savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

591

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Male, Cable Mount

P.O.A.

RS PRO 5 Pole Din, 2A, 34 V ac/dc, Latch Lock, Male, Cable Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

591

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Jūs varētu interesēt