RS PRO 5 Core Mains Power Cable, 1.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V

RS noliktavas nr.: 556-196Ražotājs: RS PRO
brand-logo
Skatīt visu Power Cable

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

White

Length

100m

Outer Diameter

11.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Jūs varētu interesēt
RS PRO, 3185Y, 100m 5 Core, White PVC Power Cable +70°C
€ 412,611 rullis ar 100 metriem (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO 5 Core Mains Power Cable, 1.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V

P.O.A.

RS PRO 5 Core Mains Power Cable, 1.5 mm², 100m, White Polyvinyl Chloride PVC Sheath, 500 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO, 3185Y, 100m 5 Core, White PVC Power Cable +70°C
€ 412,611 rullis ar 100 metriem (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

White

Length

100m

Outer Diameter

11.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Jūs varētu interesēt
RS PRO, 3185Y, 100m 5 Core, White PVC Power Cable +70°C
€ 412,611 rullis ar 100 metriem (bez PVN)