RS PRO 4.8V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Tehniskie dokumenti
Specifikācija
Brand
RS ProChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4Ah
Terminal Type
Tags
Size
D
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Izcelsmes valsts
United Kingdom
€ 43,20
€ 43,20 Katrs (bez PVN)
€ 52,27
€ 52,27 Katrs (Ieskaitot PVN)
1
€ 43,20
€ 43,20 Katrs (bez PVN)
€ 52,27
€ 52,27 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4Ah
Terminal Type
Tags
Size
D
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Izcelsmes valsts
United Kingdom