RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

RS Stock No.: 276-6089Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Ripple Current

1.85A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 218.40

€ 4.55 Each (In a Box of 48) (Exc. Vat)

€ 264.26

€ 5.506 Each (In a Box of 48) (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In

€ 218.40

€ 4.55 Each (In a Box of 48) (Exc. Vat)

€ 264.26

€ 5.506 Each (In a Box of 48) (inc. VAT)

RS PRO 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Ripple Current

1.85A

Leakage Current

0.02 CV

Tolerance

20%

Dissipation Factor

20%

Country of Origin

Taiwan, Province Of China

You may be interested in