RS PRO 470nF Electrolytic Tantalum Electrolytic Capacitor 35V dc

Tehniskie dokumenti
Specifikācija
Brand
RS ProTechnology
Electrolytic
Capacitance
470nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Izcelsmes valsts
China
€ 161,00
€ 0,161 Katrs (Iepakojuma ir 1000) (bez PVN)
€ 194,81
€ 0,195 Katrs (Iepakojuma ir 1000) (Ieskaitot PVN)
1000
€ 161,00
€ 0,161 Katrs (Iepakojuma ir 1000) (bez PVN)
€ 194,81
€ 0,195 Katrs (Iepakojuma ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
1000 - 2000 | € 0,161 | € 161,00 |
3000+ | € 0,15 | € 150,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProTechnology
Electrolytic
Capacitance
470nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Izcelsmes valsts
China