Tehniskie dokumenti
Specifikācija
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European, Interchangeable UK, US Plugtop
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
40W
Cable Length
1.5m
Standards Met
CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI
Length
90mm
Width
38mm
Depth
59.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Izcelsmes valsts
China
€ 36,20
€ 36,20 Katrs (bez PVN)
€ 43,80
€ 43,80 Katrs (Ieskaitot PVN)
1
€ 36,20
€ 36,20 Katrs (bez PVN)
€ 43,80
€ 43,80 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 36,20 |
5 - 9 | € 35,10 |
10 - 24 | € 34,00 |
25+ | € 32,90 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European, Interchangeable UK, US Plugtop
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
40W
Cable Length
1.5m
Standards Met
CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI
Length
90mm
Width
38mm
Depth
59.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Izcelsmes valsts
China