RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Series
155
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Country of Origin
China
Product details
RS 3.81mm Vertical Mount Closed End Terminal Block Header
Vertical mount closed end PCB terminal block headers with a 3.81mm pitch. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings
€ 2.13
€ 0.213 Each (In a Pack of 10) (Exc. Vat)
€ 2.58
€ 0.258 Each (In a Pack of 10) (inc. VAT)
10
€ 2.13
€ 0.213 Each (In a Pack of 10) (Exc. Vat)
€ 2.58
€ 0.258 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Series
155
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
Country of Origin
China
Product details
RS 3.81mm Vertical Mount Closed End Terminal Block Header
Vertical mount closed end PCB terminal block headers with a 3.81mm pitch. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings