RS PRO 36W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp , 1.22m Long, IP20

RS noliktavas nr.: 188-3514Ražotājs: RS PRO
brand-logo
Skatīt visu Batten Lights

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

LED Linear Batten

Batten Type

Single

Length

1.22m

Width

75mm

Luminosity

2880lm

Depth

23.7mm

Wattage

36W

Number of Lamps

1

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Lamp Type

LED

Colour Tone

Cool White

Life Hours

25000h

Colour Temperature

4000K

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Standards Met

BS EN 60598, CE

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 39,60

€ 39,60 Katrs (bez PVN)

€ 47,92

€ 47,92 Katrs (Ieskaitot PVN)

RS PRO 36W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp , 1.22m Long, IP20

€ 39,60

€ 39,60 Katrs (bez PVN)

€ 47,92

€ 47,92 Katrs (Ieskaitot PVN)

RS PRO 36W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp , 1.22m Long, IP20
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Type

LED Linear Batten

Batten Type

Single

Length

1.22m

Width

75mm

Luminosity

2880lm

Depth

23.7mm

Wattage

36W

Number of Lamps

1

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Lamp Type

LED

Colour Tone

Cool White

Life Hours

25000h

Colour Temperature

4000K

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Standards Met

BS EN 60598, CE

Izcelsmes valsts

China