RS PRO 316 Stainless Steel Key, 4mm W, 4mm H, 300mm L

RS Stock No.: 303-0824Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Key

Material

316 Stainless Steel

Length

300mm

Width

4mm

Height

4mm

Product details

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Stock information temporarily unavailable.

Price on Asking

RS PRO 316 Stainless Steel Key, 4mm W, 4mm H, 300mm L

Price on Asking

RS PRO 316 Stainless Steel Key, 4mm W, 4mm H, 300mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Form

Key

Material

316 Stainless Steel

Length

300mm

Width

4mm

Height

4mm

Product details

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.