RS PRO 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 250mm

RS noliktavas nr.: 758-6983Ražotājs: RS PRO
brand-logo
Skatīt visu Sienu kārbas

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

External Height

800 mm

External Width

600 mm

External Depth

250mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Natural

Fixing Kit

No

Izcelsmes valsts

Sri Lanka

Produkta apraksts

RS Pro IP66 Wall Boxes

Brought to you by RS Pro, a range of stainless steel wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 250mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 250mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

External Height

800 mm

External Width

600 mm

External Depth

250mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Natural

Fixing Kit

No

Izcelsmes valsts

Sri Lanka

Produkta apraksts

RS Pro IP66 Wall Boxes

Brought to you by RS Pro, a range of stainless steel wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.