RS PRO 304 Stainless Steel Wall Box, IP66, 480 mm x 480 mm x 240mm

RS noliktavas nr.: 842-8431Ražotājs: RS PRO
brand-logo
Skatīt visu Sienu kārbas

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

External Height

480 mm

External Width

480 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Unpainted

Application

Electrical

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Fixing Kit

No

Internal Mounting Type

Panel

Izcelsmes valsts

China

Produkta apraksts

RS Pro IP66 Stainless Steel Wall Box

Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Noliktavas stāvoklis patreiz nav pieejams

€ 381,00

€ 381,00 Katrs (bez PVN)

€ 461,01

€ 461,01 Katrs (Ieskaitot PVN)

RS PRO 304 Stainless Steel Wall Box, IP66, 480 mm x 480 mm x 240mm

€ 381,00

€ 381,00 Katrs (bez PVN)

€ 461,01

€ 461,01 Katrs (Ieskaitot PVN)

RS PRO 304 Stainless Steel Wall Box, IP66, 480 mm x 480 mm x 240mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

External Height

480 mm

External Width

480 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Unpainted

Application

Electrical

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Fixing Kit

No

Internal Mounting Type

Panel

Izcelsmes valsts

China

Produkta apraksts

RS Pro IP66 Stainless Steel Wall Box

Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.