RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200mm

Tehniskie dokumenti
Specifikācija
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
External Mounting Type
Bracket
Application
Electrical
Standards Met
RoHS Compliant
Special Features
120° Door Opening
Internal Mounting Type
Panel
Fixing Kit
No
Izcelsmes valsts
Sri Lanka
Produkta apraksts
RS Pro IP66 Wall Boxes
Brought to you by RS Pro, a range of stainless steel wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.
€ 565,00
€ 565,00 Katrs (bez PVN)
€ 683,65
€ 683,65 Katrs (Ieskaitot PVN)
1
€ 565,00
€ 565,00 Katrs (bez PVN)
€ 683,65
€ 683,65 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
External Mounting Type
Bracket
Application
Electrical
Standards Met
RoHS Compliant
Special Features
120° Door Opening
Internal Mounting Type
Panel
Fixing Kit
No
Izcelsmes valsts
Sri Lanka
Produkta apraksts
RS Pro IP66 Wall Boxes
Brought to you by RS Pro, a range of stainless steel wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.