RS PRO 304 Stainless Steel Wall Box, 200 mm x 200 mm x 150mm
RS noliktavas nr.: 749-6997Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProExternal Height
200 mm
External Width
200 mm
External Depth
150mm
Body Material
304 Stainless Steel
Chassis Plate
Yes
Door Lock Type
Single Quarter Turn
Colour
Clear
Application
Electrical, Electronic, Industrial
External Mounting Type
Wall
Standards Met
RoHS Compliant
Izcelsmes valsts
Taiwan, Province Of China
Jūs varētu interesēt

Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 120mmRažotājs: Legrand
€ 1 107,15Katrs (bez PVN)
Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 81mmRažotājs: Rose
€ 242,00Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
RS PRO 304 Stainless Steel Wall Box, 200 mm x 200 mm x 150mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, 200 mm x 200 mm x 150mm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt

Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 120mmRažotājs: Legrand
€ 1 107,15Katrs (bez PVN)
Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 81mmRažotājs: Rose
€ 242,00Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
RS ProExternal Height
200 mm
External Width
200 mm
External Depth
150mm
Body Material
304 Stainless Steel
Chassis Plate
Yes
Door Lock Type
Single Quarter Turn
Colour
Clear
Application
Electrical, Electronic, Industrial
External Mounting Type
Wall
Standards Met
RoHS Compliant
Izcelsmes valsts
Taiwan, Province Of China
Jūs varētu interesēt

Legrand Atlantic Series 304 Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 120mmRažotājs: Legrand
€ 1 107,15Katrs (bez PVN)
Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 81mmRažotājs: Rose
€ 242,00Katrs (bez PVN)