RS PRO, 3 Position Mom-Off-Mom Push-Rotary Switch, 50 mA, Solder

Tehniskie dokumenti
Specifikācija
Brand
RS ProContact Configuration
Mom-Off-Mom
Series
MTP
Contact Current Rating
50 mA
Number of Switch Positions
3
Number of Contacts
1
Voltage Rating
12V dc
Depth
13.4mm
Width
15.2mm
Diameter
9mm
Dimensions
13.4 x 15.2 x 4.9mm
Mounting Type
PCB
Terminal Type
Solder
Mechanical Life
10000 / 30000Cycles
Contact Material
Copper Over Silver
Height
4.9mm
Maximum Operating Temperature
+70°C
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Standards Met
MIL-STD-202F
Angle of Throw
80°
Illuminated
Yes
Izcelsmes valsts
Taiwan, Province Of China
€ 7,20
€ 3,60 Katrs (Iepakojuma ir 2) (bez PVN)
€ 8,71
€ 4,356 Katrs (Iepakojuma ir 2) (Ieskaitot PVN)
2
€ 7,20
€ 3,60 Katrs (Iepakojuma ir 2) (bez PVN)
€ 8,71
€ 4,356 Katrs (Iepakojuma ir 2) (Ieskaitot PVN)
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
2 - 98 | € 3,60 | € 7,20 |
100 - 198 | € 3,40 | € 6,80 |
200 - 498 | € 3,10 | € 6,20 |
500+ | € 2,90 | € 5,80 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProContact Configuration
Mom-Off-Mom
Series
MTP
Contact Current Rating
50 mA
Number of Switch Positions
3
Number of Contacts
1
Voltage Rating
12V dc
Depth
13.4mm
Width
15.2mm
Diameter
9mm
Dimensions
13.4 x 15.2 x 4.9mm
Mounting Type
PCB
Terminal Type
Solder
Mechanical Life
10000 / 30000Cycles
Contact Material
Copper Over Silver
Height
4.9mm
Maximum Operating Temperature
+70°C
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Standards Met
MIL-STD-202F
Angle of Throw
80°
Illuminated
Yes
Izcelsmes valsts
Taiwan, Province Of China