RS PRO 3 Pole Din, DIN 41524, 4A, 34 V ac, Male, Cable Mount

RS noliktavas nr.: 234-4166Ražotājs: RS PRO
brand-logo
Skatīt visu DIN savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Series

XS

Housing Material

PE

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Jūs varētu interesēt
RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac, Male, Cable Mount
€ 10,527Katrs (Paka ir 5) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

RS PRO 3 Pole Din, DIN 41524, 4A, 34 V ac, Male, Cable Mount

P.O.A.

Katrs (Paka ir 5) (bez PVN)

RS PRO 3 Pole Din, DIN 41524, 4A, 34 V ac, Male, Cable Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac, Male, Cable Mount
€ 10,527Katrs (Paka ir 5) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Series

XS

Housing Material

PE

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Jūs varētu interesēt
RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac, Male, Cable Mount
€ 10,527Katrs (Paka ir 5) (bez PVN)