Tehniskie dokumenti
Specifikācija
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
ESD Safe
No
Overall Length
250 mm
Distrelec Product Id
30404982
Izcelsmes valsts
Turkey
Produkta apraksts
RS 3 Piece Soft Grip Pliers Tool Module
This exceptional plier set from RS PRO consists of three high-quality pieces. The plier set is great for those users who require reliability and versatility, from professional electricians to home improvement enthusiasts.
The pliers feature ergonomic handles offer comfort when cutting soft and hard wires, ensuring a smooth operation and reducing fatigue. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set is kept within a foam tool module for easy transportation and organisation. This foam insert is designed to fit neatly in the drawers of tool cabinets, such as the RS PRO Range of heavy duty cabinets.
Set Contents
• 180 mm Combination Pliers
• 160 mm Diagonal Side Cutters
• 160 mm Long Nose Pliers
Features and Benefits
• 3 Piece Plier Quality Set with Polished Finish
• Ergonomic Soft grip handles allow for easy and smooth action
• Smooth Operating Action reduces the fatigue of the user
• Serrated Jaws for an excellent prolonged grip
• Supplied with Foam Module ensuring the tools are kept tidy
Applications
Cutters are sometimes called wire cutters they are designed for cutting through wires and cabling. Specific pliers are available for side cutting, end cutting and diagonal cutting.
Long nose pliers are often known as needle-nose pliers, pointy-nose pliers or snipe-nosed pliers. These offer multi-purpose use in anything ranging from electrical work to jewellery making.
Combination pliers are designed to function as a typical pair of pliers, but with an additional built-in cutter.
€ 64,50
€ 64,50 Katrs (bez PVN)
€ 78,04
€ 78,04 Katrs (Ieskaitot PVN)
1
€ 64,50
€ 64,50 Katrs (bez PVN)
€ 78,04
€ 78,04 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
ESD Safe
No
Overall Length
250 mm
Distrelec Product Id
30404982
Izcelsmes valsts
Turkey
Produkta apraksts
RS 3 Piece Soft Grip Pliers Tool Module
This exceptional plier set from RS PRO consists of three high-quality pieces. The plier set is great for those users who require reliability and versatility, from professional electricians to home improvement enthusiasts.
The pliers feature ergonomic handles offer comfort when cutting soft and hard wires, ensuring a smooth operation and reducing fatigue. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set is kept within a foam tool module for easy transportation and organisation. This foam insert is designed to fit neatly in the drawers of tool cabinets, such as the RS PRO Range of heavy duty cabinets.
Set Contents
• 180 mm Combination Pliers
• 160 mm Diagonal Side Cutters
• 160 mm Long Nose Pliers
Features and Benefits
• 3 Piece Plier Quality Set with Polished Finish
• Ergonomic Soft grip handles allow for easy and smooth action
• Smooth Operating Action reduces the fatigue of the user
• Serrated Jaws for an excellent prolonged grip
• Supplied with Foam Module ensuring the tools are kept tidy
Applications
Cutters are sometimes called wire cutters they are designed for cutting through wires and cabling. Specific pliers are available for side cutting, end cutting and diagonal cutting.
Long nose pliers are often known as needle-nose pliers, pointy-nose pliers or snipe-nosed pliers. These offer multi-purpose use in anything ranging from electrical work to jewellery making.
Combination pliers are designed to function as a typical pair of pliers, but with an additional built-in cutter.