RS PRO 3 Core Mains Power Cable, 2.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 25 A, 500 V

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
25 A
Outer Diameter
11.4mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+60°C
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
25 A
Outer Diameter
11.4mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Conductor Material
Copper
Maximum Operating Temperature
+60°C
Conductor Resistance
7.98 Ω/km
Insulation material
PVC