RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse

Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.2mm
Operating Temperature Range
-25 → +85°C
Depth
62mm
Dimensions
62 x 32.2 x 28mm
Height
28mm
Izcelsmes valsts
China
€ 15,40
€ 15,40 Katrs (bez PVN)
€ 18,63
€ 18,63 Katrs (Ieskaitot PVN)
1
€ 15,40
€ 15,40 Katrs (bez PVN)
€ 18,63
€ 18,63 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 15,40 |
10 - 24 | € 13,80 |
25 - 49 | € 12,40 |
50+ | € 11,20 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.2mm
Operating Temperature Range
-25 → +85°C
Depth
62mm
Dimensions
62 x 32.2 x 28mm
Height
28mm
Izcelsmes valsts
China