RS PRO, 25Ω 500W Aluminium Braking Resistor ±5%

RS noliktavas nr.: 185-2305Ražotājs: RS PRO
brand-logo
Skatīt visu Chassis Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Resistance

25Ω

Power Rating

500W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

330 x 80 x 10mm

Overall Height

10mm

Overall Length

330mm

Overall Width

80mm

Izcelsmes valsts

India

Noliktavas stāvoklis patreiz nav pieejams

€ 88,50

€ 88,50 Katrs (bez PVN)

€ 107,08

€ 107,08 Katrs (Ieskaitot PVN)

RS PRO, 25Ω 500W Aluminium Braking Resistor ±5%

€ 88,50

€ 88,50 Katrs (bez PVN)

€ 107,08

€ 107,08 Katrs (Ieskaitot PVN)

RS PRO, 25Ω 500W Aluminium Braking Resistor ±5%
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 88,50
5 - 9€ 82,50
10 - 19€ 76,50
20 - 39€ 70,00
40+€ 63,00

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Resistance

25Ω

Power Rating

500W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

330 x 80 x 10mm

Overall Height

10mm

Overall Length

330mm

Overall Width

80mm

Izcelsmes valsts

India