RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

RS Stock No.: 217-7798Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.04mm

Width

12.55mm

Depth

11mm

Contact Plating

Gold Flash

Contact Material

Brass

Dimensions

53.04x12.55x11mm

Maximum Operating Temperature

+105°C

Contact Size

1.09mm

Minimum Operating Temperature

-50°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 7.00

€ 1.40 Each (In a Pack of 5) (Exc. Vat)

€ 8.47

€ 1.694 Each (In a Pack of 5) (inc. VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

€ 7.00

€ 1.40 Each (In a Pack of 5) (Exc. Vat)

€ 8.47

€ 1.694 Each (In a Pack of 5) (inc. VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.04mm

Width

12.55mm

Depth

11mm

Contact Plating

Gold Flash

Contact Material

Brass

Dimensions

53.04x12.55x11mm

Maximum Operating Temperature

+105°C

Contact Size

1.09mm

Minimum Operating Temperature

-50°C

Country of Origin

China

You may be interested in