RS PRO 2.5 L Can

Technical Document
Specifications
Brand
RS ProPackage Type
Can
Package Size
2.5 L
Application
PCBs
Product Category
IPA Solvent
Country of Origin
United Kingdom
Product details
Isopropyl Alcohol (IPA)
Isopropyl Alcohol (IPA) is a fast drying but flammable liquid used in many industrial processes and pharmaceutical applications for cleaning and degreasing.
The RS Pro Isopropyl alcohol cleaner can also be known as rubbing alcohol. It is a highly effective, general use solvent for removing dirt and grease from many different materials.
Features & Benefits
An alternative to CFC-based solvents which are said to destroy the earths ozone layer
Leaves no residue meaning you are left with a smooth surface
Non-aggressive so does not destroy your parts
Removes flux residues from PCBs
Safe on most plastics
Is this cleaner flammable?
The fumes of the IPA cleaner are powerful and it is alcohol so always use in a well ventilated area and keep away from heat sources.
Where can you use the IPA cleaner?
The RS Pro Isopropyl alcohol cleaner is a multi-purpose solvent that can be used in many different ways. Typical applications are for cleaning PCBs and electronic equipment, connectors, optical and fibre optics, telephone circuits, LCD panels and many others.
Tips on the use the RS Pro Isopropyl cleaner
Always read the material safety datasheet (MSDS) before using
Keep product away from heat, sparks and open flames
Use in a well ventilated area
Wear protective clothing
The cleaner evaporates quickly so ensure the lid or top is kept tightly closed when not in use
How to use RS Pro Isopropyl cleaner
1. Before using the IPA cleaner (rubbing alcohol) test the material or surface to be cleaned to ensure it is a suitable product and will not damage
2. Clean the surface by wiping it down to remove dust
3. Dampen a cloth or cotton bud with the cleaning fluid, or spray using a spray bottle
4. Clean the surface taking care not to leave any pools of solution
5. The surface to be cleaned can also be immersed gently then the solution is allowed to evaporate
Warning
Flammable.
€ 20.40
€ 20.40 Each (Exc. Vat)
€ 24.68
€ 24.68 Each (inc. VAT)
1
€ 20.40
€ 20.40 Each (Exc. Vat)
€ 24.68
€ 24.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 20.40 |
6 - 14 | € 19.40 |
15+ | € 19.00 |
Technical Document
Specifications
Brand
RS ProPackage Type
Can
Package Size
2.5 L
Application
PCBs
Product Category
IPA Solvent
Country of Origin
United Kingdom
Product details
Isopropyl Alcohol (IPA)
Isopropyl Alcohol (IPA) is a fast drying but flammable liquid used in many industrial processes and pharmaceutical applications for cleaning and degreasing.
The RS Pro Isopropyl alcohol cleaner can also be known as rubbing alcohol. It is a highly effective, general use solvent for removing dirt and grease from many different materials.
Features & Benefits
An alternative to CFC-based solvents which are said to destroy the earths ozone layer
Leaves no residue meaning you are left with a smooth surface
Non-aggressive so does not destroy your parts
Removes flux residues from PCBs
Safe on most plastics
Is this cleaner flammable?
The fumes of the IPA cleaner are powerful and it is alcohol so always use in a well ventilated area and keep away from heat sources.
Where can you use the IPA cleaner?
The RS Pro Isopropyl alcohol cleaner is a multi-purpose solvent that can be used in many different ways. Typical applications are for cleaning PCBs and electronic equipment, connectors, optical and fibre optics, telephone circuits, LCD panels and many others.
Tips on the use the RS Pro Isopropyl cleaner
Always read the material safety datasheet (MSDS) before using
Keep product away from heat, sparks and open flames
Use in a well ventilated area
Wear protective clothing
The cleaner evaporates quickly so ensure the lid or top is kept tightly closed when not in use
How to use RS Pro Isopropyl cleaner
1. Before using the IPA cleaner (rubbing alcohol) test the material or surface to be cleaned to ensure it is a suitable product and will not damage
2. Clean the surface by wiping it down to remove dust
3. Dampen a cloth or cotton bud with the cleaning fluid, or spray using a spray bottle
4. Clean the surface taking care not to leave any pools of solution
5. The surface to be cleaned can also be immersed gently then the solution is allowed to evaporate
Warning
Flammable.