RS PRO 25-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Female
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
90 x 70 x 62mm
Depth
62mm
Length
90mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Izcelsmes valsts
Poland
€ 79,00
€ 79,00 Katrs (bez PVN)
€ 95,59
€ 95,59 Katrs (Ieskaitot PVN)
1
€ 79,00
€ 79,00 Katrs (bez PVN)
€ 95,59
€ 95,59 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProGender
Female
Number Of Contacts
25
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
90 x 70 x 62mm
Depth
62mm
Length
90mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Izcelsmes valsts
Poland